- Home ›
- All Products›
- 7100046821
7100046821
3M
3M Postit Flags 680PPBGVA 1 in x 17 in 254 mm x 432 mm Asso
Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
3M Postit Flags 680PPBGVA 1 in x 17 in 254 mm x 432 mm Asso
Search Keywords: 7100046821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100046821
-
Alias/AKA:680-PPBGVA
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12 Packages
Order Increment:
12 Packages
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
12
$9.97
36
$9.66
60
$9.22
108
$8.96
252
$8.47
504
$8.24
1,008 +
$8.13
Click for Quote
Log in
to unlock special pricing