- Home ›
- All Products›
- 7100046567
7100046567
3M
3M 7100046567 Scotch-Brite All Purpose Scouring Pad 9000, 4 in x 5.25 in, 40/Case
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100046567 Scotch-Brite All Purpose Scouring Pad 9000, 4 in x 5.25 in, 40/Case
Search Keywords: 7100046567
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100046567
-
Alias/AKA:9000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$49.90
5
$44.53
10
$43.20
25
$41.95
50
$39.65
100
$38.59
250 +
$38.08
Click for Quote
Log in
to unlock special pricing