- Home ›
- All Products›
- 7100046323
7100046323
3M
Cubitron II Hookit Film Disc 775L, 80, 6 in x NH, D/F 6HL, Die 600HZ | 3M 7100046323
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cubitron II Hookit Film Disc 775L, 80, 6 in x NH, D/F 6HL, Die 600HZ | 3M 7100046323
Search Keywords: 7100046323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100046323
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
250
$3.22
500
$1.99
750
$1.57
1,000 +
$1.54
Click for Quote
Log in
to unlock special pricing