- Home ›
- All Products›
- 7100045229
7100045229
3M
3M Nexcare Blister Waterproof Bandages BWB06 1 116 in x 2 14 in
Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
3M Nexcare Blister Waterproof Bandages BWB06 1 116 in x 2 14 in
Search Keywords: 7100045229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100045229
-
Alias/AKA:BWB-06
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3005105000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24 Packages
Order Increment:
24 Packages
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
24
$4.79
48
$4.64
120
$4.43
264
$4.24
504
$4.07
1,008
$3.96
2,520
$3.86
5,016 +
$3.81
Click for Quote
Log in
to unlock special pricing