- Home ›
- All Products›
- 7100044785
3M
7100044785
Cubitron II Hookit Paper Disc 732U, 120 Cweight, 5 in x NH, Die 500X | 3M 7100044785
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cubitron II Hookit Paper Disc 732U, 120 Cweight, 5 in x NH, Die 500X | 3M 7100044785
Search Keywords: 7100044785
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100044785
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 7100044785 RoHS compliant?
Yes, 7100044785 is RoHS compliant.
What is the lead time for 7100044785?
The standard lead time for 7100044785 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
2 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
250
$0.878
500
$0.839
1,000
$0.803
2,500
$0.770
5,000
$0.749
7,500
$0.747
10,000
$0.739
15,000 +
$0.738
Click for Quote
Log in
to unlock special pricing