- Home ›
- All Products›
- 7100044450
7100044450
3M
3M 7100044450 Abrasive Paper Disc, Cubitron II Hookit, 80+, C-weight, 5", Die 500X, 732U Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100044450 Abrasive Paper Disc, Cubitron II Hookit, 80+, C-weight, 5", Die 500X, 732U Series
Search Keywords: 7100044450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100044450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
250
$0.915
500
$0.874
1,000
$0.836
2,500
$0.802
5,000
$0.781
7,500
$0.779
10,000
$0.770
15,000 +
$0.768
Click for Quote
Log in
to unlock special pricing