- Home ›
- All Products›
- 7100044445
7100044445
3M
Cubitron II Hookit Clean Sanding Paper Disc 732U, 80 Cweight, 6 in, Die 600LG | 3M 7100044445
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cubitron II Hookit Clean Sanding Paper Disc 732U, 80 Cweight, 6 in, Die 600LG | 3M 7100044445
Search Keywords: 7100044445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100044445
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
25
$2.24
100
$1.82
250
$1.74
500
$1.69
1,000
$1.59
2,500
$1.55
5,000
$1.51
7,500 +
$1.50
Click for Quote
Log in
to unlock special pricing