- Home ›
- All Products›
- 7100043875
3M
7100043875
3M 7100043875 Venture Tape Aluminum Foil Tape 1520CW, Silver, 99 mm x 45.7 m, 3.2 mil
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3M 7100043875 Venture Tape Aluminum Foil Tape 1520CW, Silver, 99 mm x 45.7 m, 3.2 mil
Search Keywords: 7100043875
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100043875
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:7607196000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Frequently Asked Questions
Is 7100043875 RoHS compliant?
Yes, 7100043875 is RoHS compliant.
What is the lead time for 7100043875?
The standard lead time for 7100043875 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$38.39
5
$34.25
12
$33.23
36
$31.81
60
$30.50
108
$30.42
252 +
$29.29
Click for Quote
Log in
to unlock special pricing