- Home ›
- All Products›
- 7100039145
3M
7100039145
3M 7100039145 Standard Abrasives S/C Unitized Wheel 853275, 532 6 in x 1/2 in x 1 in
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3M 7100039145 Standard Abrasives S/C Unitized Wheel 853275, 532 6 in x 1/2 in x 1 in
Search Keywords: 7100039145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100039145
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Frequently Asked Questions
Is 7100039145 RoHS compliant?
Yes, 7100039145 is RoHS compliant.
What is the lead time for 7100039145?
The standard lead time for 7100039145 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
3 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
4
$56.60
8
$54.91
12
$54.78
28
$50.40
52
$50.28
100
$49.06
252 +
$48.41
Click for Quote
Log in
to unlock special pricing