- Home ›
- All Products›
- 7100036030
7100036030
3M
Tubular 2AWG 40.38mm 17.52mm Electro-Tin Cardboard
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tubular 2AWG 40.38mm 17.52mm Electro-Tin Cardboard
Search Keywords: 7100036030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100036030
-
Alias/AKA:MC2-516RX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$6.05
50
$4.92
100
$4.70
300
$4.49
500
$4.31
1,000
$4.19
2,500
$4.09
5,000 +
$4.03
Click for Quote
Log in
to unlock special pricing