- Home ›
- All Products›
- 7100033907
7100033907
3M
3M 3M Polyimide Film Electrical Tape 92 19 mm x 33 m 12 RollsCase
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 3M Polyimide Film Electrical Tape 92 19 mm x 33 m 12 RollsCase
Search Keywords: 7100033907
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100033907
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3 Rolls
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
3
$92.73
6
$69.55
9
$64.91
12 +
$63.61
Click for Quote
Log in
to unlock special pricing