- Home ›
- All Products›
- 7100033232
3M
7100033232
3M 3M Polyimide Film Electrical Tape 92 12 mm x 33 m 19 RollsCase
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3M 3M Polyimide Film Electrical Tape 92 12 mm x 33 m 19 RollsCase
Search Keywords: 7100033232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100033232
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
19
Frequently Asked Questions
Is 7100033232 RoHS compliant?
Yes, 7100033232 is RoHS compliant.
What is the lead time for 7100033232?
The standard lead time for 7100033232 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5 Rolls
2 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$58.84
10
$44.13
15
$41.19
19 +
$40.36
Click for Quote
Log in
to unlock special pricing