- Home ›
- All Products›
- 7100033091
3M
7100033091
Copper EMI Shielding Tape 1181, 50 mm x 16, 5 m | 3M "1181 50MMX16, 5MMC4"
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Copper EMI Shielding Tape 1181, 50 mm x 16, 5 m | 3M "1181 50MMX16, 5MMC4"
Search Keywords: 7100033091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100033091
-
Alias/AKA:1181-50MMX165MMC4
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:7410110000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Frequently Asked Questions
Is 7100033091 RoHS compliant?
Yes, 7100033091 is RoHS compliant.
What is the lead time for 7100033091?
The standard lead time for 7100033091 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$266.78
2
$200.09
3
$186.75
4 +
$183.01
Click for Quote
Log in
to unlock special pricing