- Home ›
- All Products›
- 7100027684
3M
7100027684
3M 7100027684 Standard Abrasives LDW Wheel 850270, 12 in x 4 in x 5 in 6S FIN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3M 7100027684 Standard Abrasives LDW Wheel 850270, 12 in x 4 in x 5 in 6S FIN
Search Keywords: 7100027684
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100027684
-
Alias/AKA:850270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 7100027684 RoHS compliant?
Yes, 7100027684 is RoHS compliant.
What is the lead time for 7100027684?
The standard lead time for 7100027684 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$629.72
3
$612.47
5 +
$610.94
Click for Quote
Log in
to unlock special pricing