- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 7100022868
Description
+
Fork Terminal 14-16AWG 23.11mm 8.63mm Tin Carton
Search Keywords: 7100022868
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100022868
-
Alias/AKA:MNG14-8FX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
100
$1.33
300
$1.29
500
$1.23
1,000
$1.18
2,500
$1.13
5,000
$1.10
7,500
$1.09
10,000 +
$1.08
Click for Quote
Log in
to unlock special pricing