- Home ›
- All Products›
- 7100017214
7100017214
3M
3M 7100017214 Scotch Electrical Semi-Conducting Tape 13, 1 in x 15 ft, Printed, Black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100017214 Scotch Electrical Semi-Conducting Tape 13, 1 in x 15 ft, Printed, Black
Search Keywords: 7100017214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100017214
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:4005910000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
14
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
1
$40.02
5
$35.71
14
$34.64
28
$33.64
56
$31.79
112
$30.95
252 +
$30.54
Click for Quote
Log in
to unlock special pricing