- Home ›
- All Products›
- 7100016843
7100016843
3M
3M 7100016843 Utility Cloth Roll 211K, 100 J-Weight, 1" x 50 yd, Full-Flex
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100016843 Utility Cloth Roll 211K, 100 J-Weight, 1" x 50 yd, Full-Flex
Search Keywords: 7100016843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100016843
-
Alias/AKA:5009
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:6805100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$80.90
5
$72.18
10
$70.03
25
$64.27
50
$64.11
100
$62.56
250 +
$60.15
Click for Quote
Log in
to unlock special pricing