- Home ›
- All Products›
- 7100016734
7100016734
3M
3M 7100016734 Abrasive Film Disc, PSA, 5" Dia, Aluminum Oxide, 9 Micron, 268L Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100016734 Abrasive Film Disc, PSA, 5" Dia, Aluminum Oxide, 9 Micron, 268L Series
Search Keywords: 7100016734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100016734
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
25
$1.75
100
$1.47
250
$1.43
500
$1.36
1,000
$1.30
2,500
$1.25
5,000
$1.22
7,500 +
$1.20
Click for Quote
Log in
to unlock special pricing