- Home ›
- All Products›
- 7100016629
7100016629
3M
3M 7100016629 Standard Abrasives LDW Wheel 850341, 14 in x 1 in x 8 in 8S FIN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100016629 Standard Abrasives LDW Wheel 850341, 14 in x 1 in x 8 in 8S FIN
Search Keywords: 7100016629
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100016629
-
Alias/AKA:850341
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$204.16
5
$198.49
10
$195.77
20
$190.55
50
$188.04
100 +
$183.22
Click for Quote
Log in
to unlock special pricing