- Home ›
- All Products›
- 7100015952
7100015952
3M
3M 7100015952 Standard Abrasives GP Plus Wheel 853042, 6 in x 1/2 in x 1 in 8A MED
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100015952 Standard Abrasives GP Plus Wheel 853042, 6 in x 1/2 in x 1 in 8A MED
Search Keywords: 7100015952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100015952
-
Alias/AKA:853042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
4
$76.25
8
$75.11
12
$72.93
20
$68.93
52
$67.10
100 +
$66.21
Click for Quote
Log in
to unlock special pricing