- Home ›
- All Products›
- 7100014979
7100014979
3M
3M 3M Scotchlite Reflective Tape 03458 1 in x 36 in 24 per case
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 3M Scotchlite Reflective Tape 03458 1 in x 36 in 24 per case
Search Keywords: 7100014979
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100014979
-
Alias/AKA:03458
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919101050
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24 Rolls
Order Increment:
24 Rolls
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
24
$4.52
48
$4.38
120
$4.19
264
$4.07
504
$3.84
1,008
$3.74
2,520
$3.64
5,016 +
$3.60
Click for Quote
Log in
to unlock special pricing