- Home ›
- All Products›
- 7100011414
3M
7100011414
Fire Barrier Composite Sheet CS195, 36 in x 24 in, 1/case | 3M 7100011414
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fire Barrier Composite Sheet CS195, 36 in x 24 in, 1/case | 3M 7100011414
Search Keywords: 7100011414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100011414
-
Alias/AKA:00051115072208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4008210000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 7100011414 RoHS compliant?
Yes, 7100011414 is RoHS compliant.
What is the lead time for 7100011414?
The standard lead time for 7100011414 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$426.28
3
$420.36
5 +
$414.60
Click for Quote
Log in
to unlock special pricing