- Home ›
- All Products›
- 7100010895
Available Replacements
RECOMMENDED REPLACEMENT
3M
7100010895
3M 7100010895 Hookit Purple Clean Sanding Sheet Roll 334U, 30701, P600, 70mm x 12 m
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
3M 7100010895 Hookit Purple Clean Sanding Sheet Roll 334U, 30701, P600, 70mm x 12 m
Search Keywords: 7100010895
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100010895
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:6805200000
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 7100010895 discontinued?
Yes, 7100010895 from 3M is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 7100010895?
The recommended replacement for 7100010895 is 7100330122 from 3M, available from OnlineComponents.com.
Is 7100010895 RoHS compliant?
Yes, 7100010895 is RoHS compliant.
What is the lead time for 7100010895?
The standard lead time for 7100010895 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.