- Home ›
- All Products›
- 7100010695
7100010695
3M
3M 7100010695 Abrasive Paper Disc, Hookit, 5" Dia, Aluminum Oxide, P Grit, 236U Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100010695 Abrasive Paper Disc, Hookit, 5" Dia, Aluminum Oxide, P Grit, 236U Series
Search Keywords: 7100010695
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100010695
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805200000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
250
$0.885
500
$0.846
1,000
$0.810
2,500
$0.776
5,000
$0.756
7,500
$0.754
10,000
$0.746
15,000 +
$0.744
Click for Quote
Log in
to unlock special pricing