- Home ›
- All Products›
- 7100010568
7100010568
3M
3M 7100010568 Hookit Flexible Abrasive Sheet, 34342, P1200, 5.5 in x 6.8 in
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
3M 7100010568 Hookit Flexible Abrasive Sheet, 34342, P1200, 5.5 in x 6.8 in
Search Keywords: 7100010568
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100010568
-
Alias/AKA:34342
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$86.20
5
$79.77
10
$77.46
15
$76.29
25
$73.21
50 +
$71.26
Click for Quote
Log in
to unlock special pricing