- Home ›
- All Products›
- 7100010115
7100010115
3M
3M 3M Sealer Tape 2510 Black 48 mm x 55 m 56 mil 24 per case
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 3M Sealer Tape 2510 Black 48 mm x 55 m 56 mil 24 per case
Search Keywords: 7100010115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100010115
-
Alias/AKA:2510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4811412100
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$14.86
24
$14.29
48
$14.07
72
$13.86
120
$13.65
264
$13.45
504 +
$13.25
Click for Quote
Log in
to unlock special pricing