- Home ›
- All Products›
- 7100009616
7100009616
3M
3M 7100009616 Scotch-Brite Light Deburring Wheel, LD-WL, 7S Fine, 8 in x 1 in x 3 in
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100009616 Scotch-Brite Light Deburring Wheel, LD-WL, 7S Fine, 8 in x 1 in x 3 in
Search Keywords: 7100009616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100009616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
3
$140.54
6
$136.47
12
$128.99
21
$128.67
51
$125.55
102 +
$123.90
Click for Quote
Log in
to unlock special pricing