- Home ›
- All Products›
- 7100009600
7100009600
3M
Ind Wirewound 5.6mH 10% 250mA RDL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ind Wirewound 5.6mH 10% 250mA RDL
Search Keywords: 7100009600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100009600
-
Alias/AKA:RC-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$129.12
5
$119.48
10
$114.36
20
$109.66
50
$106.74
100 +
$105.33
Click for Quote
Log in
to unlock special pricing