- Home ›
- All Products›
- 7100009459
7100009459
3M
3M 7100009459 Scotch Solvent Resistant Masking Tape 2040-48A-BK, 48 mm x 55 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100009459 Scotch Solvent Resistant Masking Tape 2040-48A-BK, 48 mm x 55 m
Search Keywords: 7100009459
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100009459
-
Alias/AKA:2040-48A-BK
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:4811412100
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24 Rolls
Order Increment:
24 Rolls
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
24
$10.31
48
$9.85
72
$9.83
120
$9.43
264
$9.04
504
$8.80
1,008 +
$8.68
Click for Quote
Log in
to unlock special pricing