- Home ›
- All Products›
- 7100009455
7100009455
3M
3M Scotch Solvent Resistant Masking Tape 204024ABK 24 mm x 55 m 3
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M Scotch Solvent Resistant Masking Tape 204024ABK 24 mm x 55 m 3
Search Keywords: 7100009455
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100009455
-
Alias/AKA:2040-24A-BK
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:4811412100
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36 Rolls
Order Increment:
36 Rolls
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
36
$5.17
72
$5.16
108
$4.94
252
$4.73
504
$4.53
1,008
$4.41
2,520
$4.30
5,004 +
$4.24
Click for Quote
Log in
to unlock special pricing