- Home ›
- All Products›
- 7100008074
7100008074
3M
7100008074 Filament Tape 893, Clear, 12 mm x 55 m, 6 mil, 72 Rolls/Case
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7100008074 Filament Tape 893, Clear, 12 mm x 55 m, 6 mil, 72 Rolls/Case
Search Keywords: 7100008074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100008074
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102010
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Rolls
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
5
$9.34
25
$8.47
72
$8.09
144
$7.74
288
$7.42
504
$7.22
1,008 +
$7.13
Click for Quote
Log in
to unlock special pricing