- Home ›
- All Products›
- 7100007331
7100007331
3M
3M 3M EMI Absorber AB5050SHF 210 mm x 297 mm x 05 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 3M EMI Absorber AB5050SHF 210 mm x 297 mm x 05 mm
Search Keywords: 7100007331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100007331
-
Alias/AKA:AB5050SHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
13
$99.62
25
$63.76
38
$49.81
50 +
$48.81
Click for Quote
Log in
to unlock special pricing