- Home ›
- All Products›
- 7100006702
7100006702
3M
3M 7100006702 Scotchlok Copper One Hole Lug 30022, up to 35 kV, 2 AWG, Stud Size 1/4 (6), Brown
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100006702 Scotchlok Copper One Hole Lug 30022, up to 35 kV, 2 AWG, Stud Size 1/4 (6), Brown
Search Keywords: 7100006702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100006702
-
Alias/AKA:30022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:CL
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$8.02
50
$7.66
100
$7.44
250
$7.03
500
$6.84
1,000
$6.75
2,500 +
$6.49
Click for Quote
Log in
to unlock special pricing