- Home ›
- All Products›
- 7100006644
7100006644
3M
3M 7100006644 Scotchlok Copper One Hole Lug 30021, up to 35 kV, 4 AWG, Stud Size 3/8 (10), Gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100006644 Scotchlok Copper One Hole Lug 30021, up to 35 kV, 4 AWG, Stud Size 3/8 (10), Gray
Search Keywords: 7100006644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100006644
-
Alias/AKA:30021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:CL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
50
$5.78
100
$5.52
250
$5.29
500
$5.07
1,000
$4.94
2,500
$4.81
5,000 +
$4.75
Click for Quote
Log in
to unlock special pricing