- Home ›
- All Products›
- 7100005655
7100005655
3M
3M 7100005655 Traction Tape 5401, Tan, 50.8 mm x 32.9 m, 9.3 mil, Boxed
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100005655 Traction Tape 5401, Tan, 50.8 mm x 32.9 m, 9.3 mil, Boxed
Search Keywords: 7100005655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100005655
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:7019905150
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3 Rolls
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
3
$815.59
6
$431.78
9
$303.85
12 +
$297.77
Click for Quote
Log in
to unlock special pricing