- Home ›
- All Products›
- 7100004537
7100004537
3M
3M 7100004537 Scotch Fire-Retardant Electric Arc Proofing Tape, 1.5" x 20ft, Black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100004537 Scotch Fire-Retardant Electric Arc Proofing Tape, 1.5" x 20ft, Black
Search Keywords: 7100004537
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100004537
-
Alias/AKA:77B-1.5X20FT
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3920490000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Rolls
Order Increment:
10 Rolls
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
10
$16.94
30
$16.43
50
$15.96
100
$15.08
250
$14.68
500
$14.49
1,000 +
$14.12
Click for Quote
Log in
to unlock special pricing