- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 7100003556
Description
+
Male Disconnect - Fully Nylon Insulated w/Insulation Grip - 22 to 18 AWG - 0.250" (6.35mm) Tab Width - Red - 1000/Case.
Search Keywords: 7100003556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100003556
-
Alias/AKA:MNG18-250DMIK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
2 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
25
$1.057
50
$1.055
100
$1.052
250
$1.049
500
$0.787
750
$0.735
1,000 +
$0.720
Click for Quote
Log in
to unlock special pricing