- Home ›
- All Products›
- 7010534387
7010534387
3M
Scotch-Brite Clean and Finish Roll, CF-RL, A/O Very Fine, 22 in x 30 ft | 3M 7010534387
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Scotch-Brite Clean and Finish Roll, CF-RL, A/O Very Fine, 22 in x 30 ft | 3M 7010534387
Search Keywords: 7010534387
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010534387
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$457.38
3
$451.02
5 +
$444.85
Click for Quote
Log in
to unlock special pricing