- Home ›
- All Products›
- 7010532424
7010532424
3M
Cloth Belt 384F, 150 XFweight, 6 in x 168 in, Filmlok, Fullflex | 3M 7010532424
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cloth Belt 384F, 150 XFweight, 6 in x 168 in, Filmlok, Fullflex | 3M 7010532424
Search Keywords: 7010532424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010532424
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805100000
-
COO:US
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
1
$40.05
5
$35.74
20
$34.67
40
$33.19
60
$31.82
100
$31.75
260 +
$30.57
Click for Quote
Log in
to unlock special pricing