- Home ›
- All Products›
- 7010398235
7010398235
3M
Fork Terminal 14-18AWG 19.05mm 7.87mm Electro-Tin Cardboard
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fork Terminal 14-18AWG 19.05mm 7.87mm Electro-Tin Cardboard
Search Keywords: 7010398235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010398235
-
Alias/AKA:M14-8FX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
50
$0.871
250
$0.707
500
$0.706
1,000
$0.676
2,500
$0.620
5,000
$0.619
7,500
$0.604
10,000 +
$0.602
Click for Quote
Log in
to unlock special pricing