- Home ›
- All Products›
- 7010398056
7010398056
3M
Scotch Barricade Tape 330, CAUTION, 3 in x 1000 ft, Yellow | 3M 330-Y-3X1000FT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Scotch Barricade Tape 330, CAUTION, 3 in x 1000 ft, Yellow | 3M 330-Y-3X1000FT
Search Keywords: 7010398056
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010398056
-
Alias/AKA:330-Y-3X1000FT
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:4911998000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$77.82
8
$67.37
16
$65.42
32
$61.83
56
$60.18
104
$60.03
256 +
$57.87
Click for Quote
Log in
to unlock special pricing