- Home ›
- All Products›
- 7010397450
7010397450
3M
3M 7010397450 Laminated Aluminum Foil EMI Shielding Tape AL-36FR, 6.56" x 10"
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7010397450 Laminated Aluminum Foil EMI Shielding Tape AL-36FR, 6.56" x 10"
Search Keywords: 7010397450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010397450
-
Alias/AKA:AL36FR-6.56X10
-
Unit of Measure:Per Sheet
-
RoHS:Yes
-
HTS:7607205000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40 Sheets
Can Ship immediately
Minimum Order Quantity:
10 Sheets
Order Increment:
10 Sheets
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$3.52
50
$3.15
100
$3.07
250
$3.03
500
$2.95
1,000
$2.91
2,500
$2.88
5,000 +
$2.86
Click for Quote
Log in
to unlock special pricing