- Home ›
- All Products›
- 7010372559
7010372559
3M
3M Scotch Double Sided Tape 137DM2 12 in x 400 in 2 Pack
Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
3M Scotch Double Sided Tape 137DM2 12 in x 400 in 2 Pack
Search Keywords: 7010372559
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010372559
-
Alias/AKA:137DM-2
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36 Packages
Order Increment:
36 Packages
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
36
$6.78
72
$6.48
108
$6.46
252
$5.95
504
$5.93
1,008
$5.79
2,520 +
$5.56
Click for Quote
Log in
to unlock special pricing