- Home ›
- All Products›
- 7010365022
7010365022
3M
Triz Cloth Belt 407EA, A110 JE-weight, 2 in x 72 in, Film-lok, Full-flex, 50 ea/Case
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Triz Cloth Belt 407EA, A110 JE-weight, 2 in x 72 in, Film-lok, Full-flex, 50 ea/Case
Search Keywords: 7010365022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010365022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$16.37
25
$14.83
50
$14.17
100
$13.56
250
$13.00
500
$12.66
1,000 +
$12.47
Click for Quote
Log in
to unlock special pricing