- Home ›
- All Products›
- 7010364488
7010364488
3M
ScotchBrite Metal Finishing Wheel, A/O , 12 in x 2 in x 5 | 3M 7010364488
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ScotchBrite Metal Finishing Wheel, A/O , 12 in x 2 in x 5 | 3M 7010364488
Search Keywords: 7010364488
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010364488
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
3
$869.69
5
$552.51
8
$364.50
10 +
$357.21
Click for Quote
Log in
to unlock special pricing