- Home ›
- All Products›
- 7010353431
7010353431
3M
Regalite Resin Bond Cloth Belt 04147, 7.875 in x 29.5 in 80Y Grit | 3M 04147
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Regalite Resin Bond Cloth Belt 04147, 7.875 in x 29.5 in 80Y Grit | 3M 04147
Search Keywords: 7010353431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010353431
-
Alias/AKA:04147
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
10
$13.73
30
$12.70
50
$12.67
100
$12.16
250
$11.66
500
$11.35
1,000 +
$11.20
Click for Quote
Log in
to unlock special pricing