- Home ›
- All Products›
- 7010352903
7010352903
3M
7010352903 Thermally Conductive Irface Tape 8926-025, 600 mm x 40 m x 0.25 mm, 1/Case
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
7010352903 Thermally Conductive Irface Tape 8926-025, 600 mm x 40 m x 0.25 mm, 1/Case
Search Keywords: 7010352903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010352903
-
Alias/AKA:8926-025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3506915000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1,336.25
3
$1,282.80
5 +
$1,263.56
Click for Quote
Log in
to unlock special pricing