- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 7010350238
Description
+
Female Disconnect - End Insulated - 18-22 AWG - 0.187" (4.75mm) Quick Connect - Butted Seam - Red.
Search Keywords: 7010350238
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010350238
-
Alias/AKA:FDV18-187Q
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30 Packages
Can Ship immediately
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$7.79
30
$7.62
50
$7.53
100
$7.42
250
$7.28
500
$7.17
1,000 +
$7.05
Click for Quote
Log in
to unlock special pricing