- Home ›
- All Products›
- 7010349683
7010349683
3M
Fork Terminal 14-18AWG 24.63mm 7.36mm Electro-Tin Sta-Kon® Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fork Terminal 14-18AWG 24.63mm 7.36mm Electro-Tin Sta-Kon® Bulk
Search Keywords: 7010349683
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010349683
-
Alias/AKA:MVU14-10FLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340
Can Ship immediately
Minimum Order Quantity:
100
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
100
$0.8653
500
$0.6048
1,000
$0.5656
3,000
$0.5211
5,000
$0.4863
8,000
$0.4839
15,000
$0.4814
25,000 +
$0.4790
Click for Quote
Log in
to unlock special pricing