- Home ›
- All Products›
- 7010349256
7010349256
3M
Female Disconnect - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 18 to 22 AWG - Fully Insulated - Crimp Termina ...
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Female Disconnect - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 18 to 22 AWG - Fully Insulated - Crimp Termination - Red.
Search Keywords: 7010349256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010349256
-
Alias/AKA:94803
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
10
$27.68
30
$26.07
50
$25.70
100
$24.64
250
$23.99
500
$23.67
1,000 +
$23.06
Click for Quote
Log in
to unlock special pricing